Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFLH-P31-00Copy
Newark Part No.97AC9032
Product RangeFLH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.513 |
Price for:Each
Minimum: 1000
Multiple: 1000
$513.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFLH-P31-00Copy
Newark Part No.97AC9032
Product RangeFLH Series
Technical Datasheet
Product RangeFLH Series
No. of Positions3Positions
Pitch Spacing2.5mm
For Use WithAmphenol FLH-PC136-XXX Series Pin Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
FLH Series
No. of Positions
3Positions
For Use With
Amphenol FLH-PC136-XXX Series Pin Contacts
Gender
Plug
Pitch Spacing
2.5mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
