Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL FIBER OPTICS
Manufacturer Part No954-101-57202BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.33X1308
Product Range954 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 300+ | $2.660 |
| 500+ | $2.590 |
| 1000+ | $2.330 |
Price for:Each
Minimum: 300
Multiple: 300
$798.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL FIBER OPTICS
Manufacturer Part No954-101-57202BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.33X1308
Product Range954 Series
Fibre Optic Connector TypeSC Simplex
Fibre Type-
Fibre Diameter-
Connector Body MaterialThermoplastic Body
Fiber Optic Connector Polish Type-
Product Range954 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Fibre Optic Connector Type
SC Simplex
Fibre Diameter
-
Fiber Optic Connector Polish Type
-
SVHC
No SVHC (25-Jun-2020)
Fibre Type
-
Connector Body Material
Thermoplastic Body
Product Range
954 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
