Print Page
58-22018
CBL ASSY, 9P CIR RCPT-RJ45 PLUG, 1M ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CONEC
Manufacturer Part No58-22018
Newark Part No.97AK6507
Product RangeHybrid Connectors B23 Series
Your Part Number
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $223.410 |
| 5+ | $212.560 |
| 10+ | $202.800 |
| 25+ | $194.130 |
Price for:Each
Minimum: 1
Multiple: 1
$223.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No58-22018
Newark Part No.97AK6507
Product RangeHybrid Connectors B23 Series
Connector to ConnectorCircular Receptacle to RJ45 Plug
No. of Positions9Positions
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket Color-
Product RangeHybrid Connectors B23 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector to Connector
Circular Receptacle to RJ45 Plug
Cable Length - Imperial
3.3ft
Jacket Color
-
SVHC
No SVHC (27-Jun-2024)
No. of Positions
9Positions
Cable Length - Metric
1m
Product Range
Hybrid Connectors B23 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate