Print Page
58-22006
CBL ASSY, 9P CIR RCPT-RJ45 PLUG, 0.5M ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CONEC
Manufacturer Part No58-22006
Newark Part No.97AK6498
Product RangeHybrid Connectors B23 Series
Your Part Number
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $149.560 |
| 5+ | $142.300 |
| 10+ | $135.770 |
| 25+ | $129.960 |
Price for:Each
Minimum: 1
Multiple: 1
$149.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No58-22006
Newark Part No.97AK6498
Product RangeHybrid Connectors B23 Series
Connector to ConnectorCircular Receptacle to RJ45 Plug
No. of Positions9Positions
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket Color-
Product RangeHybrid Connectors B23 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Circular Receptacle to RJ45 Plug
Cable Length - Imperial
19.7"
Jacket Color
-
SVHC
No SVHC (21-Jan-2025)
No. of Positions
9Positions
Cable Length - Metric
500mm
Product Range
Hybrid Connectors B23 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate