Print Page
58-20002
CIRCULAR CONNECTOR, RCPT, 10POS, B23 ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CONEC
Manufacturer Part No58-20002
Newark Part No.97AK6496
Product RangeHybrid Connectors B23 Series
Your Part Number
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $115.050 |
| 5+ | $109.280 |
| 10+ | $104.020 |
| 25+ | $99.820 |
| 50+ | $95.620 |
Price for:Each
Minimum: 1
Multiple: 1
$115.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No58-20002
Newark Part No.97AK6496
Product RangeHybrid Connectors B23 Series
Product RangeHybrid Connectors B23 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts-
Circular Contact Type-
Coupling StyleBayonet
Connector Body MaterialCopper-Zinc Alloy Body
Connector Body PlatingNickel
Contact MaterialCopper Alloy
Contact PlatingNickel
IP RatingIP65, IP67
IP RatingIP65, IP67
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Hybrid Connectors B23 Series
No. of Contacts
-
Coupling Style
Bayonet
Connector Body Plating
Nickel
Contact Plating
Nickel
IP Rating
IP65, IP67
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
-
Connector Body Material
Copper-Zinc Alloy Body
Contact Material
Copper Alloy
IP Rating
IP65, IP67
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate