Print Page
57-25000
CBL ASSY, 7P CIR RCPT-RCPT, 1M ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CONEC
Manufacturer Part No57-25000
Newark Part No.97AK6490
Product RangeHybrid Connectors B17 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $195.650 |
| 5+ | $186.430 |
| 10+ | $178.120 |
| 25+ | $170.740 |
Price for:Each
Minimum: 1
Multiple: 1
$195.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No57-25000
Newark Part No.97AK6490
Product RangeHybrid Connectors B17 Series
Connector to ConnectorCircular Receptacle to Circular Receptacle
No. of Positions7Positions
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket Color-
Product RangeHybrid Connectors B17 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Circular Receptacle to Circular Receptacle
Cable Length - Imperial
3.3ft
Jacket Color
-
SVHC
No SVHC (21-Jan-2025)
No. of Positions
7Positions
Cable Length - Metric
1m
Product Range
Hybrid Connectors B17 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate