Print Page
43-08000
SENSOR DISTRIBUTION BOX, M23-12P, 8PORT
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CONEC
Manufacturer Part No43-08000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.49AM4957
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $92.100 |
| 5+ | $87.950 |
| 10+ | $84.220 |
| 25+ | $80.900 |
| 50+ | $77.580 |
| 100+ | $74.680 |
Price for:Each
Minimum: 1
Multiple: 1
$92.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No43-08000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.49AM4957
Input Connection TypeM23 Connector - 12 Pole
Output TypeM12 Connector - 5 Pole
No. of Output Ports8Ports
Product Range-
IP RatingIP67
IP RatingIP67
SVHCLead (04-Feb-2026)
Technical Specifications
Input Connection Type
M23 Connector - 12 Pole
No. of Output Ports
8Ports
IP Rating
IP67
SVHC
Lead (04-Feb-2026)
Output Type
M12 Connector - 5 Pole
Product Range
-
IP Rating
IP67
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate