Print Page
42-00012
Sensor Connector, M8, Female, 4 Positions, Screw Socket, Straight Cable Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CONEC
Manufacturer Part No42-00012Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.83AK7349
Your Part Number
96 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.800 |
| 5+ | $14.760 |
| 10+ | $13.710 |
| 25+ | $12.970 |
| 50+ | $12.440 |
| 100+ | $11.940 |
| 250+ | $11.310 |
Price for:Each
Minimum: 1
Multiple: 1
$15.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No42-00012Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.83AK7349
Product Range-
Sensor Connector SizeM8
Sensor Connector GenderFemale
No. of Positions4 Positions
Sensor Contact TypeScrew Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector Body MaterialNylon 6 (Polyamide 6), Glass Filled Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating30V
SVHCTo Be Advised
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
Sensor Contact Type
Screw Socket
IP / NEMA Rating
IP67
Contact Material
Brass
Current Rating
4A
SVHC
To Be Advised
Sensor Connector Size
M8
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Body Material
Nylon 6 (Polyamide 6), Glass Filled Body
Contact Plating
Gold
Voltage Rating
30V
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate