Print Page
3008W8SXX99A10X
D SUB HOUSING, RCPT, 8POS, DC-8W8 ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CONEC
Manufacturer Part No3008W8SXX99A10X
Newark Part No.61AK4911
Your Part Number
45 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.550 |
| 10+ | $3.260 |
| 25+ | $3.030 |
| 50+ | $2.830 |
| 100+ | $2.670 |
| 250+ | $2.520 |
| 500+ | $2.380 |
| 1000+ | $2.270 |
Price for:Each
Minimum: 1
Multiple: 1
$3.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No3008W8SXX99A10X
Newark Part No.61AK4911
No. of Positions8Positions
Connector Shell SizeDC-8W8
Product Range-
Connector Body MaterialSteel Body
For Use WithCONEC D Sub Socket Crimp Contacts
SVHCLead (27-Jun-2024)
Technical Specifications
No. of Positions
8Positions
Product Range
-
Connector Body Material
Steel Body
SVHC
Lead (27-Jun-2024)
Connector Shell Size
DC-8W8
Gender
Receptacle
For Use With
CONEC D Sub Socket Crimp Contacts
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate