Print Page
17-300050
PROTECTIVE CAP, RJ45, PET ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

59 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.340 |
| 10+ | $6.750 |
| 25+ | $6.260 |
| 50+ | $5.850 |
| 100+ | $5.520 |
| 250+ | $5.210 |
| 500+ | $4.930 |
| 1000+ | $4.700 |
Price for:Each
Minimum: 1
Multiple: 1
$7.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No17-300050
Newark Part No.61AK4829
Accessory TypeProtective Cap
For Use WithLC Duplex USB & RJ45 Power Connectors
Connector Body MaterialPET (Polyester) Body
Product Range-
SVHCLead (27-Jun-2024)
Technical Specifications
Accessory Type
Protective Cap
Connector Body Material
PET (Polyester) Body
SVHC
Lead (27-Jun-2024)
For Use With
LC Duplex USB & RJ45 Power Connectors
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate