Print Page
164X11769X
D SUB HOUSING, RCPT, 9POS, DE
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CONEC
Manufacturer Part No164X11769XCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.61AK4748
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.470 |
| 10+ | $2.210 |
| 25+ | $2.040 |
| 50+ | $1.900 |
| 100+ | $1.780 |
| 250+ | $1.700 |
| 500+ | $1.580 |
| 2500+ | $1.480 |
Price for:Each
Minimum: 1
Multiple: 1
$2.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No164X11769XCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.61AK4748
No. of Positions9Positions
Connector Shell SizeDE
Product Range-
Connector Body MaterialSteel Body
For Use WithCONEC D Sub Crimp Contacts
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Positions
9Positions
Product Range
-
Connector Body Material
Steel Body
SVHC
Lead (04-Feb-2026)
Connector Shell Size
DE
Gender
Receptacle
For Use With
CONEC D Sub Crimp Contacts
Technical Docs (1)
Alternatives for 164X11769X
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate