Print Page
163X10169X
HD D-SUB HOUSING, PLUG, 15POS, DE
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CONEC
Manufacturer Part No163X10169XCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.61AK4743
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $4.520 |
| 10+ | $4.150 |
| 25+ | $3.840 |
| 50+ | $3.580 |
| 100+ | $3.370 |
| 250+ | $3.170 |
| 500+ | $2.990 |
| 1000+ | $2.840 |
Price for:Each
Minimum: 1
Multiple: 1
$4.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No163X10169XCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.61AK4743
No. of Positions15Positions
Connector Shell SizeDE
Product Range-
Connector Body MaterialSteel Body
For Use WithCONEC D Sub Crimp Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
15Positions
Product Range
-
Connector Body Material
Steel Body
SVHC
No SVHC (04-Feb-2026)
Connector Shell Size
DE
Gender
Plug
For Use With
CONEC D Sub Crimp Contacts
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate