Print Page
163X10049X
D SUB HOUSING, PLUG, 37POS, DC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CONEC
Manufacturer Part No163X10049XCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.61AK4741
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.290 |
| 10+ | $3.710 |
| 25+ | $3.500 |
| 50+ | $3.350 |
| 100+ | $3.210 |
| 250+ | $3.030 |
| 500+ | $2.910 |
| 1000+ | $2.790 |
Price for:Each
Minimum: 1
Multiple: 1
$4.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No163X10049XCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.61AK4741
No. of Positions37Positions
Connector Shell SizeDC
Product Range-
Connector Body MaterialSteel Body
For Use WithCONEC D Sub Crimp Contacts
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Positions
37Positions
Product Range
-
Connector Body Material
Steel Body
SVHC
Lead (04-Feb-2026)
Connector Shell Size
DC
Gender
Plug
For Use With
CONEC D Sub Crimp Contacts
Technical Docs (1)
Alternatives for 163X10049X
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate