Print Page
163A50049X
D SUB ADAPTER, PLUG-RCPT, 50POS
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CONEC
Manufacturer Part No163A50049XCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.61AK4737
Your Part Number
72 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.500 |
| 5+ | $29.610 |
| 10+ | $28.360 |
| 25+ | $27.220 |
| 50+ | $25.870 |
| 100+ | $24.660 |
Price for:Each
Minimum: 1
Multiple: 1
$31.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No163A50049XCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.61AK4737
D Sub Connector AStandard D Sub
Convert From GenderPlug
Convert From Positions50Positions
D Sub Connector BStandard D Sub
Convert To GenderReceptacle
Convert To Positions50Positions
Product Range-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCLead (04-Feb-2026)
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
50Positions
Convert To Gender
Receptacle
Product Range
-
Contact Plating
Gold Plated Contacts
Convert From Gender
Plug
D Sub Connector B
Standard D Sub
Convert To Positions
50Positions
Contact Material
Copper Alloy
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate