Print Page
16-512440
CABLE ASSY, 15P, D SUB PLUG-RCPT, 5M
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CONEC
Manufacturer Part No16-512440Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29AM7583
Your Part Number
60 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $113.100 |
| 5+ | $107.500 |
| 10+ | $102.460 |
| 25+ | $97.980 |
Price for:Each
Minimum: 1
Multiple: 1
$113.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No16-512440Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29AM7583
Connector to ConnectorD-Sub Plug to D-Sub Receptacle
No. of Positions15Positions
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColorGrey
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
D-Sub Plug to D-Sub Receptacle
Cable Length - Imperial
16.4ft
Jacket Color
Grey
SVHC
Lead (04-Feb-2026)
No. of Positions
15Positions
Cable Length - Metric
5m
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate