Print Page
16-512360
CABLE ASSY, 9P, D SUB PLUG-RCPT, 1.8M ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

60 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $66.170 |
| 5+ | $62.700 |
| 10+ | $59.550 |
| 25+ | $57.030 |
| 50+ | $54.510 |
Price for:Each
Minimum: 1
Multiple: 1
$66.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No16-512360Copy
Newark Part No.29AM7575
Connector to ConnectorD-Sub Plug to D-Sub Receptacle
No. of Positions9Positions
Cable Length - Imperial5.9ft
Cable Length - Metric1.8m
Jacket ColorGrey
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
D-Sub Plug to D-Sub Receptacle
Cable Length - Imperial
5.9ft
Jacket Color
Grey
SVHC
Lead (04-Feb-2026)
No. of Positions
9Positions
Cable Length - Metric
1.8m
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate