Print Page
16-512340
CABLE ASSY, 9P, D SUB PLUG-FREE END, 3M
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CONEC
Manufacturer Part No16-512340Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29AM7573
Your Part Number
60 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.520 |
| 5+ | $35.800 |
| 10+ | $34.250 |
| 25+ | $32.870 |
| 50+ | $31.490 |
| 100+ | $30.290 |
Price for:Each
Minimum: 1
Multiple: 1
$37.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No16-512340Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29AM7573
Connector to ConnectorD-Sub Plug to Free End
No. of Positions9Positions
Cable Length - Imperial32.15ft
Cable Length - Metric3m
Jacket ColorGrey
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
D-Sub Plug to Free End
Cable Length - Imperial
32.15ft
Jacket Color
Grey
SVHC
Lead (04-Feb-2026)
No. of Positions
9Positions
Cable Length - Metric
3m
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate