Print Page
16-003260E
D-SUB STRAIN RELIEF, 15POS, SIZE DA
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CONEC
Manufacturer Part No16-003260ECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29AM7568
Your Part Number
234 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.330 |
| 5+ | $5.950 |
| 10+ | $5.510 |
| 25+ | $5.140 |
| 50+ | $4.890 |
| 100+ | $4.600 |
| 250+ | $4.340 |
Price for:Each
Minimum: 1
Multiple: 1
$6.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No16-003260ECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29AM7568
Product Range-
For Use WithAmphenol CONEC 15 Position D-Sub Hoods
D Sub Shell SizeDA
Strain Relief MaterialSteel
Cable Diameter Max10mm
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
-
D Sub Shell Size
DA
Cable Diameter Max
10mm
For Use With
Amphenol CONEC 15 Position D-Sub Hoods
Strain Relief Material
Steel
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate