Print Page
16-003240E
D-SUB STRAIN RELIEF, 50POS, SIZE DD ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

60 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.980 |
| 10+ | $14.970 |
| 25+ | $14.090 |
| 50+ | $13.340 |
| 100+ | $12.730 |
| 250+ | $12.120 |
Price for:Each
Minimum: 1
Multiple: 1
$15.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No16-003240E
Newark Part No.29AM7566
Product Range-
For Use WithAmphenol CONEC 50 Position D-Sub Hoods
D Sub Shell SizeDD
Strain Relief MaterialSteel
Cable Diameter Max12mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
D Sub Shell Size
DD
Cable Diameter Max
12mm
For Use With
Amphenol CONEC 50 Position D-Sub Hoods
Strain Relief Material
Steel
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate