Print Page
16-001790E
D SUB BACKSHELL, 90/180DEG, DD, ABS ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.760 |
| 10+ | $9.060 |
| 25+ | $8.470 |
| 50+ | $7.920 |
| 100+ | $7.490 |
| 250+ | $7.100 |
| 500+ | $6.750 |
Price for:Each
Minimum: 1
Multiple: 1
$9.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No16-001790ECopy
Newark Part No.61AK4719
Product Range-
D Sub Shell SizeDD
Cable Exit Angle90°, 180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCLead (27-Jun-2024)
Technical Specifications
Product Range
-
Cable Exit Angle
90°, 180°
SVHC
Lead (27-Jun-2024)
D Sub Shell Size
DD
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate