Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoV95-ADZ01-NV0011TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.15AN0546
Product RangeExtremePort Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 240+ | $10.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 240
Multiple: 240
$2,500.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoV95-ADZ01-NV0011TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.15AN0546
Product RangeExtremePort Series
Connector TypeQSFP
No. of Contacts38Contacts
Port Configuration1 x 1 (Single)
Connector MountingSurface Mount Right Angle
Product RangeExtremePort Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector Type
QSFP
Port Configuration
1 x 1 (Single)
Product Range
ExtremePort Series
No. of Contacts
38Contacts
Connector Mounting
Surface Mount Right Angle
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Alternatives for V95-ADZ01-NV0011T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
