Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoUSBCC231AA019ASCopy
Newark Part No.25AM5561
Product RangeMini HSBridge+ Series
Your Part Number
149 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.980 |
| 5+ | $27.500 |
| 10+ | $26.020 |
| 25+ | $24.540 |
| 50+ | $23.560 |
| 100+ | $22.800 |
| 250+ | $22.000 |
Price for:Each
Minimum: 1
Multiple: 1
$28.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoUSBCC231AA019ASCopy
Newark Part No.25AM5561
Product RangeMini HSBridge+ Series
Connector to ConnectorType C Plug to Type C Receptacle
Cable Length - Metric200mm
Cable Length - Imperial7.9"
USB StandardUSB 3.2
Jacket Color-
Electronic Marking-
Product RangeMini HSBridge+ Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Type C Plug to Type C Receptacle
Cable Length - Imperial
7.9"
Jacket Color
-
Product Range
Mini HSBridge+ Series
Cable Length - Metric
200mm
USB Standard
USB 3.2
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
