Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | SFW6R-1STE1LFCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | Full Reel29AK7280 Cut Tape26AK3541 |
| Product Range | FCI SFW-R Series |
| Your Part Number |
1,773 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.717 | $0.72 |
| Total Price | $0.72 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.717 |
| 250+ | $0.553 |
| 500+ | $0.498 |
| 1000+ | $0.454 |
| 5000+ | $0.417 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.603 |
| 6000+ | $0.526 |
| 10000+ | $0.501 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | SFW6R-1STE1LFCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | Full Reel29AK7280 Cut Tape26AK3541 |
| Product Range | FCI SFW-R Series |
| Pitch Spacing | 1mm |
| No. of Contacts | 6Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | FCI SFW-R Series |
| Contact Termination Type | Surface Mount Straight |
| Contact Position | Bottom |
| No. of Rows | 1 Row |
| Contact Plating | Tin Plated Contacts |
| Contact Material | Phosphor Bronze |
| FFC / FPC Thickness | 0.3mm |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Pitch Spacing | 1mm |
|---|---|
| Gender | Receptacle |
| Contact Termination Type | Surface Mount Straight |
| No. of Rows | 1 Row |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (12-Jan-2017) |
| No. of Contacts | 6Contacts |
|---|---|
| Product Range | FCI SFW-R Series |
| Contact Position | Bottom |
| Contact Plating | Tin Plated Contacts |
| FFC / FPC Thickness | 0.3mm |
Alternatives for SFW6R-1STE1LF
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
