Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSFW5R-2STE1LFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel29AK7279
Cut Tape26AK3540
Product RangeFCI SFW-R Series
Your Part Number
297 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.742 | $0.74 |
| Total Price | $0.74 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.742 |
| 250+ | $0.572 |
| 500+ | $0.516 |
| 1000+ | $0.470 |
| 5000+ | $0.431 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.305 |
| 4000+ | $0.298 |
| 8000+ | $0.291 |
| 12000+ | $0.284 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSFW5R-2STE1LFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel29AK7279
Cut Tape26AK3540
Product RangeFCI SFW-R Series
Pitch Spacing1mm
No. of Contacts5Contacts
Product RangeFCI SFW-R Series
Contact Termination TypeSurface Mount Straight
Contact PositionTop
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Surface Mount Straight
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
5Contacts
Product Range
FCI SFW-R Series
Contact Position
Top
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.3mm
Alternatives for SFW5R-2STE1LF
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
