Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSFW12R-1STE1LFCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Full Reel29AK7260
Cut Tape26AK3521
Product RangeFCI SFW-R Series
Your Part Number
2,328 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.864 | $0.86 |
| Total Price | $0.86 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.864 |
| 250+ | $0.667 |
| 500+ | $0.601 |
| 1000+ | $0.547 |
| 5000+ | $0.502 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.391 |
| 4000+ | $0.381 |
| 6000+ | $0.368 |
| 10000+ | $0.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSFW12R-1STE1LFCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Full Reel29AK7260
Cut Tape26AK3521
Product RangeFCI SFW-R Series
Pitch Spacing1mm
No. of Contacts12Contacts
Product RangeFCI SFW-R Series
Contact Termination TypeSurface Mount Straight
Contact PositionBottom
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Surface Mount Straight
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
12Contacts
Product Range
FCI SFW-R Series
Contact Position
Bottom
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.3mm
Alternatives for SFW12R-1STE1LF
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
