Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | SFW10S-2STME1LFCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | Full Reel29AK7259 Cut Tape26AK3520 |
| Product Range | FCI SFW-S Series |
| Your Part Number |
1,939 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.688 | $0.69 |
| Total Price | $0.69 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.688 |
| 10+ | $0.612 |
| 25+ | $0.586 |
| 50+ | $0.552 |
| 100+ | $0.532 |
| 500+ | $0.504 |
| 1000+ | $0.472 |
| 5000+ | $0.439 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.394 |
| 2000+ | $0.378 |
| 5000+ | $0.359 |
| 10000+ | $0.343 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | SFW10S-2STME1LFCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | Full Reel29AK7259 Cut Tape26AK3520 |
| Product Range | FCI SFW-S Series |
| Pitch Spacing | 1mm |
| No. of Contacts | 10Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | FCI SFW-S Series |
| Contact Termination Type | Surface Mount Straight |
| Contact Position | Top |
| No. of Rows | 1 Row |
| Contact Plating | Tin Plated Contacts |
| Contact Material | Phosphor Bronze |
| FFC / FPC Thickness | 0.3mm |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Pitch Spacing | 1mm |
|---|---|
| Gender | Receptacle |
| Contact Termination Type | Surface Mount Straight |
| No. of Rows | 1 Row |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (21-Jan-2025) |
| No. of Contacts | 10Contacts |
|---|---|
| Product Range | FCI SFW-S Series |
| Contact Position | Top |
| Contact Plating | Tin Plated Contacts |
| FFC / FPC Thickness | 0.3mm |
Alternatives for SFW10S-2STME1LF
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
