Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSFW10S-2STE1LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel69AH2307
Cut Tape93AH0370
Product RangeFCI SFW-S
Your Part Number
1,249 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.430 | $0.43 |
| Total Price | $0.43 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.430 |
| 10+ | $0.401 |
| 25+ | $0.373 |
| 50+ | $0.343 |
| 100+ | $0.329 |
| 250+ | $0.308 |
| 500+ | $0.288 |
| 1000+ | $0.251 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.243 |
| 2000+ | $0.235 |
| 4000+ | $0.230 |
| 6000+ | $0.224 |
| 10000+ | $0.219 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSFW10S-2STE1LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel69AH2307
Cut Tape93AH0370
Product RangeFCI SFW-S
Pitch Spacing1mm
No. of Contacts10Contacts
Product RangeFCI SFW-S
Contact Termination TypeSurface Mount
Contact PositionTop
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
10Contacts
Product Range
FCI SFW-S
Contact Position
Top
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.3mm
Alternatives for SFW10S-2STE1LF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
