Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSFV4R-2STE9HLFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.45T2716
Product RangeFFC SFV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.435 |
| 4000+ | $0.422 |
| 6000+ | $0.405 |
| 10000+ | $0.395 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$870.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSFV4R-2STE9HLFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.45T2716
Product RangeFFC SFV Series
Pitch Spacing0.5mm
No. of Contacts4Contacts
Product RangeFFC SFV Series
Contact Termination TypeSolder
Contact PositionTop
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (12-Jan-2017)
Product Overview
The SFV4R-2STE9HLF is a 4-position 1-row right-angle FFC/FPC Board Connector with tin-plated phosphor bronze contacts. It offers ZIF (slider action) with prehold, which applies a small retention force on the cable to hold it in place until the actuator is locked. FCI introduced the first flex connector with a back side flip actuator that allows the user to insert the flex cable and lock the actuator with one hand. FCI improved that feature on many products by modifying the connector housing to provide visual confirmation that the flex cable is mated properly.
- Versatile connector system with uses in many applications
- Traditional sliding actuator secures cable
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (12-Jan-2017)
No. of Contacts
4Contacts
Product Range
FFC SFV Series
Contact Position
Top
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
