Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSFV34R-3STBE1HLFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel29AK7245
Cut Tape26AK3506
Product RangeFCI SFV-R Series
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.170 | $0.00 |
| Total Price | $1.17 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 100+ | $1.010 |
| 250+ | $0.919 |
| 500+ | $0.840 |
| 1000+ | $0.782 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.170 |
| 9000+ | $1.030 |
| 15000+ | $0.947 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSFV34R-3STBE1HLFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel29AK7245
Cut Tape26AK3506
Product RangeFCI SFV-R Series
Pitch Spacing0.5mm
No. of Contacts34Contacts
Product RangeFCI SFV-R Series
Contact Termination TypeSurface Mount Straight
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.33mm
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount Straight
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (12-Jan-2017)
No. of Contacts
34Contacts
Product Range
FCI SFV-R Series
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.33mm
Technical Docs (2)
Alternatives for SFV34R-3STBE1HLF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
