Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | SFV30R-3STBE1HLFCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | Full Reel29AK7242 Cut Tape26AK3503 |
| Product Range | FCI SFV-R Series |
| Your Part Number |
1,233 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.888 | $0.89 |
| Total Price | $0.89 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.888 |
| 10+ | $0.797 |
| 25+ | $0.739 |
| 50+ | $0.701 |
| 100+ | $0.667 |
| 500+ | $0.627 |
| 1000+ | $0.593 |
| 2500+ | $0.556 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.000 |
| 9000+ | $0.888 |
| 15000+ | $0.814 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | SFV30R-3STBE1HLFCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | Full Reel29AK7242 Cut Tape26AK3503 |
| Product Range | FCI SFV-R Series |
| Pitch Spacing | 0.5mm |
| No. of Contacts | 30Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | FCI SFV-R Series |
| Contact Termination Type | Surface Mount Straight |
| Contact Position | Bottom |
| No. of Rows | 1 Row |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Phosphor Bronze |
| FFC / FPC Thickness | 0.33mm |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Pitch Spacing | 0.5mm |
|---|---|
| Gender | Receptacle |
| Contact Termination Type | Surface Mount Straight |
| No. of Rows | 1 Row |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (21-Jan-2025) |
| No. of Contacts | 30Contacts |
|---|---|
| Product Range | FCI SFV-R Series |
| Contact Position | Bottom |
| Contact Plating | Gold Plated Contacts |
| FFC / FPC Thickness | 0.33mm |
Technical Docs (2)
Alternatives for SFV30R-3STBE1HLF
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
