Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSFV30R-2STE1HLF
Newark Part No.29AK7241
Product RangeFCI 58EF SFV-R Series
Your Part Number
3,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 3000+ | $0.528 |
| 6000+ | $0.522 |
| 12000+ | $0.510 |
| 18000+ | $0.497 |
| 30000+ | $0.488 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,584.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSFV30R-2STE1HLF
Newark Part No.29AK7241
Product RangeFCI 58EF SFV-R Series
Pitch Spacing0.5mm
No. of Contacts30Contacts
Product RangeFCI 58EF SFV-R Series
Contact Termination TypeSurface Mount Straight
Contact PositionTop
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount Straight
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
30Contacts
Product Range
FCI 58EF SFV-R Series
Contact Position
Top
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.3mm
Alternatives for SFV30R-2STE1HLF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate