Print Page
SFV28R-2STE9HLF
FFC / FPC Board Connector, 0.5 mm, 28 Contacts, Receptacle, FFC SFV Series, Solder, Top
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSFV28R-2STE9HLFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.45T2651
Product RangeFFC SFV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2000+ | $0.457 |
| 4000+ | $0.443 |
| 6000+ | $0.426 |
| 10000+ | $0.415 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$914.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSFV28R-2STE9HLFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.45T2651
Product RangeFFC SFV Series
Pitch Spacing0.5mm
No. of Contacts28Contacts
Product RangeFFC SFV Series
Contact Termination TypeSolder
Contact PositionTop
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (12-Jan-2017)
No. of Contacts
28Contacts
Product Range
FFC SFV Series
Contact Position
Top
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
