Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | SFV20R-2STBE1HLFCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | Full Reel29AK7228 Cut Tape26AK3487 |
| Product Range | FCI SFV-R Series |
| Your Part Number |
2,381 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.983 | $0.98 |
| Total Price | $0.98 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.983 |
| 250+ | $0.758 |
| 500+ | $0.683 |
| 1000+ | $0.622 |
| 5000+ | $0.571 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.826 |
| 9000+ | $0.721 |
| 15000+ | $0.687 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | SFV20R-2STBE1HLFCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | Full Reel29AK7228 Cut Tape26AK3487 |
| Product Range | FCI SFV-R Series |
| Pitch Spacing | 0.5mm |
| No. of Contacts | 20Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | FCI SFV-R Series |
| Contact Termination Type | Surface Mount Straight |
| Contact Position | Top |
| No. of Rows | 1 Row |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Phosphor Bronze |
| FFC / FPC Thickness | 0.3mm |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Pitch Spacing | 0.5mm |
|---|---|
| Gender | Receptacle |
| Contact Termination Type | Surface Mount Straight |
| No. of Rows | 1 Row |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (21-Jan-2025) |
| No. of Contacts | 20Contacts |
|---|---|
| Product Range | FCI SFV-R Series |
| Contact Position | Top |
| Contact Plating | Gold Plated Contacts |
| FFC / FPC Thickness | 0.3mm |
Alternatives for SFV20R-2STBE1HLF
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
