Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSFV14R-3STBE1HLFCopy
Newark Part No.29AK7225
Product RangeFCI SFV-R Series
Your Part Number
3,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 3000+ | $0.414 |
| 6000+ | $0.409 |
| 12000+ | $0.400 |
| 18000+ | $0.388 |
| 30000+ | $0.381 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,242.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSFV14R-3STBE1HLFCopy
Newark Part No.29AK7225
Product RangeFCI SFV-R Series
Pitch Spacing0.5mm
No. of Contacts14Contacts
Product RangeFCI SFV-R Series
Contact Termination TypeSurface Mount Straight
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.33mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount Straight
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
14Contacts
Product Range
FCI SFV-R Series
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.33mm
Technical Docs (2)
Alternatives for SFV14R-3STBE1HLF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
