Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSFV12R-4STBE1HLFCopy
Newark Part No.29AK7222
Product RangeFCI SFV-R Series
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 3000+ | $0.401 |
| 6000+ | $0.395 |
| 12000+ | $0.384 |
| 18000+ | $0.372 |
| 30000+ | $0.364 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,203.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSFV12R-4STBE1HLFCopy
Newark Part No.29AK7222
Product RangeFCI SFV-R Series
Pitch Spacing0.5mm
No. of Contacts12Contacts
Product RangeFCI SFV-R Series
Contact Termination TypeSurface Mount Straight
Contact PositionTop
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.33mm
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount Straight
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (12-Jan-2017)
No. of Contacts
12Contacts
Product Range
FCI SFV-R Series
Contact Position
Top
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.33mm
Technical Docs (2)
Alternatives for SFV12R-4STBE1HLF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
