Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSAS4M2130021TRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.53AJ1772
Product RangeSAS4M213
Your Part Number
3,535 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.160 |
| 10+ | $8.150 |
| 25+ | $7.930 |
| 50+ | $7.480 |
| 100+ | $7.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSAS4M2130021TRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.53AJ1772
Product RangeSAS4M213
No. of Contacts29Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeSAS4M213
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Contacts
29Contacts
Contact Termination Type
Surface Mount Right Angle
Connector Mounting
PCB Mount
Contact Material
Brass
Gender
Plug
Product Range
SAS4M213
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Alternatives for SAS4M2130021TR
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
