Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNDHN4B2AB0A
Newark Part No.32AK9476
Product RangeIX Industrial NDH Series
Your Part Number
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.070 |
| 5+ | $22.570 |
| 10+ | $21.060 |
| 25+ | $19.790 |
| 50+ | $19.260 |
| 100+ | $18.720 |
Price for:Each
Minimum: 1
Multiple: 1
$24.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNDHN4B2AB0A
Newark Part No.32AK9476
Product RangeIX Industrial NDH Series
LAN CategoryCat6a
Connector to ConnectorIX Type B Plug to Free End
Cable Construction-
Jacket Color-
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeIX Industrial NDH Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
LAN Category
Cat6a
Cable Construction
-
Cable Length - Metric
2m
Product Range
IX Industrial NDH Series
Connector to Connector
IX Type B Plug to Free End
Jacket Color
-
Cable Length - Imperial
6.6ft
SVHC
No SVHC (12-Jan-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
