Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoND9ACH2A0AM
Newark Part No.58AK0053
Product RangeIX Industrial ND9 Series
Your Part Number
40 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $53.840 | $25.340 |
| 5+ | $51.040 | $25.340 |
| 10+ | $48.240 | $25.340 |
| 25+ | $46.530 | $25.340 |
| 50+ | $45.310 | $25.340 |
| 100+ | $44.090 | $25.340 |
Price for:Each
Minimum: 1
Multiple: 1
$25.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoND9ACH2A0AM
Newark Part No.58AK0053
Product RangeIX Industrial ND9 Series
LAN CategoryCat6a
Connector to ConnectorIX Type A Plug to 90° RJ45 Plug
Cable ConstructionFTP (Foiled Twisted Pair)
Cable Length - Metric1m
Jacket Color-
Cable Length - Imperial3.3ft
Product RangeIX Industrial ND9 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
LAN Category
Cat6a
Cable Construction
FTP (Foiled Twisted Pair)
Jacket Color
-
Product Range
IX Industrial ND9 Series
Connector to Connector
IX Type A Plug to 90° RJ45 Plug
Cable Length - Metric
1m
Cable Length - Imperial
3.3ft
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
