Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBD111M5Copy
Newark Part No.63AK1794
Product RangeMUSB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.380 |
| 5+ | $17.530 |
| 10+ | $16.680 |
| 25+ | $15.480 |
| 50+ | $14.130 |
| 100+ | $13.140 |
| 250+ | $12.830 |
Price for:Each
Minimum: 1
Multiple: 1
$18.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBD111M5Copy
Newark Part No.63AK1794
Product RangeMUSB Series
USB Connector TypeUSB Type B
USB StandardUSB 2.0
No. of Positions4 Position
No. of Positions4Positions
Connector MountingPanel PCB Mount
IP RatingIP67
OrientationRight Angle
IP RatingIP67
Product RangeMUSB Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
USB Connector Type
USB Type B
Gender
Receptacle
No. of Positions
4Positions
IP Rating
IP67
IP Rating
IP67
Contact Material
Copper Alloy
SVHC
No SVHC (12-Jan-2017)
USB Standard
USB 2.0
No. of Positions
4 Position
Connector Mounting
Panel PCB Mount
Orientation
Right Angle
Product Range
MUSB Series
Contact Plating
Gold Plated Contacts
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
