Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBAA1130Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.93T8263
Product RangeMUSB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $16.490 |
| 100+ | $16.280 |
| 250+ | $16.080 |
Price for:Each
Minimum: 50
Multiple: 50
$824.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBAA1130Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.93T8263
Product RangeMUSB Series
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4 Position
IP RatingIP67
Product RangeMUSB Series
Contact MaterialPhosphor Bronze
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
IP Rating
IP67
Contact Material
Phosphor Bronze
USB Standard
USB 2.0
No. of Positions
4 Position
Product Range
MUSB Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Alternatives for MUSBAA1130
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
