Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMRJR5480MFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.29AK2535
Product RangeMRJR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.080 |
| 50+ | $19.330 |
| 100+ | $17.890 |
| 250+ | $16.780 |
| 500+ | $15.830 |
Price for:Each
Minimum: 1
Multiple: 1
$21.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMRJR5480MFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.29AK2535
Product RangeMRJR Series
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
IP RatingIP67
IP RatingIP67
Connector MountingPanel Mount, Through Hole Mount
Connector OrientationVertical
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeMRJR Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP67
Connector Mounting
Panel Mount, Through Hole Mount
Shielding
Shielded
LEDs
Without LED
Product Range
MRJR Series
Port Configuration
1 x 1 (Port)
LAN Category
-
IP Rating
IP67
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (12-Jan-2017)
Alternatives for MRJR5480MF
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
