Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMHDRA511M0
Newark Part No.29AK0875
Product RangeMHDR Series
Your Part Number
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.520 |
| 5+ | $19.600 |
| 10+ | $18.700 |
| 25+ | $17.400 |
| 50+ | $15.960 |
| 100+ | $14.890 |
| 250+ | $14.550 |
Price for:Each
Minimum: 1
Multiple: 1
$20.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMHDRA511M0
Newark Part No.29AK0875
Product RangeMHDR Series
No. of Contacts19Contacts
Connector MountingPanel Mount
Contact TerminationThrough Hole Vertical
Contact PlatingGold Plated Contacts
Connector Body MaterialZinc Alloy Body
Product RangeMHDR Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Contacts
19Contacts
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
Product Range
MHDR Series
Gender
Receptacle
Contact Termination
Through Hole Vertical
Connector Body Material
Zinc Alloy Body
SVHC
No SVHC (12-Jan-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate