Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoME1005610205081Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.42AM5684
Product RangeMini Cool Edge 0.60mm Series
Your Part Number
2,450 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.460 |
| 5+ | $10.740 |
| 10+ | $10.020 |
| 25+ | $9.490 |
| 50+ | $9.050 |
| 100+ | $8.690 |
| 250+ | $8.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoME1005610205081Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.42AM5684
Product RangeMini Cool Edge 0.60mm Series
Card Edge Connector TypeDual Side
Card TypePCI Express Gen 5
Card Thickness1.57mm
No. of Contacts56 Contacts
Connector MountingSurface Mount
Connector Body OrientationRight Angle
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact Plating - Mating Side0.76µm Gold Plated Contacts
Connector Body MaterialThermoplastic Body
Product RangeMini Cool Edge 0.60mm Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
1.57mm
Connector Mounting
Surface Mount
Contact Termination Type
Solder
Contact Plating - Mating Side
0.76µm Gold Plated Contacts
Product Range
Mini Cool Edge 0.60mm Series
Card Type
PCI Express Gen 5
No. of Contacts
56 Contacts
Connector Body Orientation
Right Angle
Contact Material
Copper Alloy
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
