Print Page
LD25S24A4GV00LF
D Sub Connector, 25 Contacts, Receptacle, Solder, DB, FCI DELTA-D LD Series, Steel Body
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | LD25S24A4GV00LFCopy |
| Newark Part No. | 28AH8707 |
| Product Range | FCI DELTA-D LD Series |
| Your Part Number | |
| Technical Datasheet |
45 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.910 |
| 10+ | $2.630 |
| 25+ | $2.450 |
| 50+ | $2.330 |
| 100+ | $2.200 |
| 250+ | $1.900 |
| 500+ | $1.750 |
| 1000+ | $1.520 |
Price for:Each
Minimum: 1
Multiple: 1
$2.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | LD25S24A4GV00LFCopy |
| Newark Part No. | 28AH8707 |
| Product Range | FCI DELTA-D LD Series |
| Technical Datasheet | |
| D Sub Connector Type | Standard |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | FCI DELTA-D LD Series |
| No. of Contacts | 25Contacts |
| D Sub Shell Size | DB |
| Contact Termination Type | Solder |
| Connector Mounting | Through Hole Mount |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Steel Body |
| SVHC | Lead (17-Jan-2023) |
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | FCI DELTA-D LD Series |
| D Sub Shell Size | DB |
| Connector Mounting | Through Hole Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | Lead (17-Jan-2023) |
| Gender | Receptacle |
|---|---|
| No. of Contacts | 25Contacts |
| Contact Termination Type | Solder |
| Contact Material | Copper Alloy |
| Connector Body Material | Steel Body |
Technical Docs (3)
Alternatives for LD25S24A4GV00LF
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
