Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77DB25SST3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.29AK0700
Product RangeD-ST Series
Your Part Number
340 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.790 |
Price for:Each
Minimum: 1
Multiple: 1
$33.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77DB25SST3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.29AK0700
Product RangeD-ST Series
D Sub Connector TypeStandard
Product RangeD-ST Series
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeScrew
Connector MountingCable Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
D Sub Connector Type
Standard
Product Range
D-ST Series
D Sub Shell Size
DB
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
Screw
Contact Material
Brass
Connector Body Material
Metal Body
Alternatives for L77DB25SST3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
