Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717TSEH09POL2RM8Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.01M1492
Product RangeTS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 648+ | $1.350 |
| 1296+ | $1.300 |
Price for:Each
Minimum: 648
Multiple: 648
$874.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717TSEH09POL2RM8Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.01M1492
Product RangeTS Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeTS Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (25-Jun-2020)
Product Overview
The L717TSEH09POL2RM8 is a 9-position standard D-sub Plug with gold-plated copper alloy contacts, E-size tin over nickel-plated steel shell and a glass-filled thermoplastic insulator. The TS series D-sub connector has stamped contacts and boardlock + front screwlock.
- 4-40 Mount
- 6.02mm (0.237") Termination
- 5A Current rating
- 600VAC at 50Hz Voltage rating
- 1000VAC at 50Hz for one minute Dielectric withstanding voltage
- 5000MΩ Insulation resistance
- 10mΩ Maximum contact resistance
Technical Specifications
D Sub Connector Type
Standard
Product Range
TS Series
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (25-Jun-2020)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Alternatives for L717TSEH09POL2RM8
5 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
