Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717DB25PST4Copy
Newark Part No.29AK0692
Product RangeD-ST Series
Your Part Number
65 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.060 |
| 5+ | $30.910 |
| 10+ | $28.760 |
| 25+ | $27.230 |
| 50+ | $26.140 |
| 100+ | $25.420 |
| 250+ | $24.910 |
Price for:Each
Minimum: 1
Multiple: 1
$33.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717DB25PST4Copy
Newark Part No.29AK0692
Product RangeD-ST Series
D Sub Connector TypeStandard
Product RangeD-ST Series
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeScrew
Connector MountingCable Mount, Panel Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
D Sub Connector Type
Standard
Product Range
D-ST Series
D Sub Shell Size
DB
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Screw
Contact Material
Brass
Connector Body Material
Steel Body
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
