Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17EHD15P30Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.79AK3815
Product Range17EHD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.860 |
| 50+ | $25.540 |
| 100+ | $23.650 |
| 250+ | $22.180 |
| 500+ | $20.920 |
Price for:Each
Minimum: 1
Multiple: 1
$27.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17EHD15P30Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.79AK3815
Product Range17EHD Series
D Sub Connector TypeHigh Density
Product Range17EHD Series
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount Right Angle
Contact MaterialBrass
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
D Sub Connector Type
High Density
Product Range
17EHD Series
D Sub Shell Size
DA
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder
Contact Material
Brass
Connector Body Material
Steel Body
Alternatives for L17EHD15P30
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
