Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17D45PK-P-25+L77DB25SSTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.74AC1230
Product RangeD45PK-P
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $80.490 |
| 5+ | $73.940 |
| 10+ | $70.480 |
| 25+ | $66.630 |
| 50+ | $62.010 |
| 100+ | $61.240 |
| 250+ | $60.470 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$80.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17D45PK-P-25+L77DB25SSTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.74AC1230
Product RangeD45PK-P
Technical Datasheet
D Sub Connector TypeStandard
Product RangeD45PK-P
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeScrew
Connector MountingCable Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
D Sub Connector Type
Standard
Product Range
D45PK-P
D Sub Shell Size
DB
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
Screw
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
