Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17D204182XCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.62AK1746
Your Part Number
408 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.640 |
| 100+ | $7.220 |
| 250+ | $6.680 |
| 500+ | $6.270 |
| 1000+ | $5.940 |
Price for:Each
Minimum: 1
Multiple: 1
$8.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17D204182XCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.62AK1746
Product Range-
Screw Length8.3mm
Thread Size - Metric-
Thread Size - Imperial#4-40
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
No SVHC (12-Jan-2017)
Screw Length
8.3mm
Thread Size - Imperial
#4-40
Alternatives for L17D204182X
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
